Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. MM3575D01WBH
MM3575D01WBH
Extended
* Images are for reference only
MM3575D01WBH
Attributes
Value
Manufacturer
Mitsumi Electric
MFR.Part #
MM3575D01WBH
JLCPCB Part #
C3655126
Package
LSSOP-24-5.6mm
Description
-40℃~+85℃ 2.8V 3.5V~22.5V 3~5 4.18V LSSOP-24-5.6mm Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerMitsumi Electric
PackageLSSOP-24-5.6mm
Charging Saturation Voltage4.18V
Operating Temperature-40℃~+85℃
Voltage - Supply3.5V~22.5V
Number of Cells3~5
End-Off Voltage2.8V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. MM3575D01WBH
MM3575D01WBH

* Images are for reference only

MM3575D01WBH

Extended
Manufacturer

Mitsumi Electric

MFR.Part #
MM3575D01WBH
JLCPCB Part #
C3655126
Package
LSSOP-24-5.6mm
Description
-40℃~+85℃ 2.8V 3.5V~22.5V 3~5 4.18V LSSOP-24-5.6mm Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MM3575D01WBH

* Images are for reference only

MM3575D01WBH
Extended
Manufacturer

Mitsumi Electric

MFR.Part #
MM3575D01WBH
JLCPCB Part #
C3655126
Package
LSSOP-24-5.6mm
Description
-40℃~+85℃ 2.8V 3.5V~22.5V 3~5 4.18V LSSOP-24-5.6mm Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MM3575D01WBH Specifications

MM3575D01WBH technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerMitsumi Electric
PackageLSSOP-24-5.6mm
Charging Saturation Voltage4.18V
Operating Temperature-40℃~+85℃
Voltage - Supply3.5V~22.5V
Number of Cells3~5
End-Off Voltage2.8V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MM3575D01WBH. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MM3575D01WBH Documents

MM3575D01WBH datasheets or manufacturer documentation.

Datasheet: MM3575D01WBH Datasheet (PDF)

MM3575D01WBH Schematic Symbol & PCB Footprint

The MM3575D01WBH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.