
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Relay / Coil Drivers | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | EQFN-24(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 2 | |
| Features | Input under-voltage protection、Overcurrent Protection | |
| Input Logic Level - Low | 0V~400mV | |
| RDS(on) | 6Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NJW4814MLE-TE1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Relay / Coil Drivers | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | EQFN-24(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 2 | |
| Features | Input under-voltage protection、Overcurrent Protection | |
| Input Logic Level - Low | 0V~400mV | |
| RDS(on) | 6Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NJW4814MLE-TE1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NJW4814MLE-TE1 datasheets or manufacturer documentation.
Datasheet: NJW4814MLE-TE1 Datasheet (PDF)
The NJW4814MLE-TE1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.