
- Manufacturer
- MFR.Part #
- ISL6612BCB
- JLCPCB Part #
- C3655085
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1.25A 12ns 2 26ns 3A 7V~13.2V Enable shutdown、Interleaved conduction protection、Dead-time control、Built-in bootstrap diode Full Bridge MOSFET SOIC-8 Gate Drivers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | RENESAS | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Driven Configuration | Full Bridge | |
| Current - Output High(IOH) | 1.25A | |
| Number of Drivers | 2 | |
| Load Type | MOSFET | |
| Fall Time | 12ns | |
| Rise Time | 26ns | |
| Voltage - Supply | 7V~13.2V | |
| Features | Enable shutdown、Interleaved conduction protection、Dead-time control、Built-in bootstrap diode | |
| Current - Output Low(IOL) | 3A |

* Images are for reference only
ISL6612BCB
Extended- Manufacturer
- MFR.Part #
- ISL6612BCB
- JLCPCB Part #
- C3655085
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1.25A 12ns 2 26ns 3A 7V~13.2V Enable shutdown、Interleaved conduction protection、Dead-time control、Built-in bootstrap diode Full Bridge MOSFET SOIC-8 Gate Drivers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ISL6612BCB
- JLCPCB Part #
- C3655085
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1.25A 12ns 2 26ns 3A 7V~13.2V Enable shutdown、Interleaved conduction protection、Dead-time control、Built-in bootstrap diode Full Bridge MOSFET SOIC-8 Gate Drivers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL6612BCB Specifications
ISL6612BCB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | RENESAS | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Driven Configuration | Full Bridge | |
| Current - Output High(IOH) | 1.25A | |
| Number of Drivers | 2 | |
| Load Type | MOSFET | |
| Fall Time | 12ns | |
| Rise Time | 26ns | |
| Voltage - Supply | 7V~13.2V | |
| Features | Enable shutdown、Interleaved conduction protection、Dead-time control、Built-in bootstrap diode | |
| Current - Output Low(IOL) | 3A |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL6612BCB. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL6612BCB Documents
ISL6612BCB datasheets or manufacturer documentation.
Datasheet: ISL6612BCB Datasheet (PDF)
ISL6612BCB Schematic Symbol & PCB Footprint
The ISL6612BCB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.