
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | RENESAS | |
| Package | - | |
| Operating Temperature | -10℃~+85℃ | |
| Driven Configuration | Low Side、High Side | |
| Current - Output High(IOH) | 850mA | |
| Number of Drivers | 2 | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 1.45V~1.55V | |
| Quiescent Current(Iq) | 1.7mA | |
| Fall Time | 20ns | |
| Input Logic Level - High | 3.45V~3.6V | |
| Voltage - Supply | 10.8V~13.2V | |
| Features | Enable shutdown、Interleaved conduction protection | |
| Current - Output Low(IOL) | 850mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL6205CB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | RENESAS | |
| Package | - | |
| Operating Temperature | -10℃~+85℃ | |
| Driven Configuration | Low Side、High Side | |
| Current - Output High(IOH) | 850mA | |
| Number of Drivers | 2 | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 1.45V~1.55V | |
| Quiescent Current(Iq) | 1.7mA | |
| Fall Time | 20ns | |
| Input Logic Level - High | 3.45V~3.6V | |
| Voltage - Supply | 10.8V~13.2V | |
| Features | Enable shutdown、Interleaved conduction protection | |
| Current - Output Low(IOL) | 850mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL6205CB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL6205CB datasheets or manufacturer documentation.
Datasheet: ISL6205CB Datasheet (PDF)
The ISL6205CB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.