Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. FAN5009MPX
FAN5009MPX
Extended
* Images are for reference only
FAN5009MPX
Attributes
Value
Manufacturer
onsemi
MFR.Part #
FAN5009MPX
JLCPCB Part #
C3655051
Package
MLP-8(5x6)
Description
0℃~+85℃ 2 2.5V、3.5V 20ns 20ns、50ns 25ns、25ns 3.5mA 40ns 6.4V~13.5V 800mV、800mV Enable shutdown、Interleaved conduction protection、Dead-time control、Built-in bootstrap diode Half-Bridge MOSFET MLP-8(5x6) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
Manufactureronsemi
PackageMLP-8(5x6)
Operating Temperature0℃~+85℃
Propagation Delay tpHL25ns、25ns
Driven ConfigurationHalf-Bridge
Number of Drivers2
Load TypeMOSFET
Input Logic Level - Low800mV、800mV
Quiescent Current(Iq)3.5mA
Fall Time20ns
Rise Time40ns
Input Logic Level - High2.5V、3.5V
Voltage - Supply6.4V~13.5V
FeaturesEnable shutdown、Interleaved conduction protection、Dead-time control、Built-in bootstrap diode
Propagation Delay tpLH20ns、50ns
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. FAN5009MPX
FAN5009MPX

* Images are for reference only

FAN5009MPX

Extended
Manufacturer

onsemi

MFR.Part #
FAN5009MPX
JLCPCB Part #
C3655051
Package
MLP-8(5x6)
Description
0℃~+85℃ 2 2.5V、3.5V 20ns 20ns、50ns 25ns、25ns 3.5mA 40ns 6.4V~13.5V 800mV、800mV Enable shutdown、Interleaved conduction protection、Dead-time control、Built-in bootstrap diode Half-Bridge MOSFET MLP-8(5x6) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FAN5009MPX

* Images are for reference only

FAN5009MPX
Extended
Manufacturer

onsemi

MFR.Part #
FAN5009MPX
JLCPCB Part #
C3655051
Package
MLP-8(5x6)
Description
0℃~+85℃ 2 2.5V、3.5V 20ns 20ns、50ns 25ns、25ns 3.5mA 40ns 6.4V~13.5V 800mV、800mV Enable shutdown、Interleaved conduction protection、Dead-time control、Built-in bootstrap diode Half-Bridge MOSFET MLP-8(5x6) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FAN5009MPX Specifications

FAN5009MPX technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
Manufactureronsemi
PackageMLP-8(5x6)
Operating Temperature0℃~+85℃
Propagation Delay tpHL25ns、25ns
Driven ConfigurationHalf-Bridge
Number of Drivers2
Load TypeMOSFET
Input Logic Level - Low800mV、800mV
Quiescent Current(Iq)3.5mA
Fall Time20ns
Rise Time40ns
Input Logic Level - High2.5V、3.5V
Voltage - Supply6.4V~13.5V
FeaturesEnable shutdown、Interleaved conduction protection、Dead-time control、Built-in bootstrap diode
Propagation Delay tpLH20ns、50ns
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FAN5009MPX. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FAN5009MPX Documents

FAN5009MPX datasheets or manufacturer documentation.

Datasheet: FAN5009MPX Datasheet (PDF)

FAN5009MPX Schematic Symbol & PCB Footprint

The FAN5009MPX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.