Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. HIP2100EIB
HIP2100EIB
Extended
* Images are for reference only
HIP2100EIB
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
HIP2100EIB
JLCPCB Part #
C3655042
Package
SOIC-8-EP
Description
-40℃~+125℃ 100uA 10ns 10ns 2 2A 2A 5.8V~8V 9V~14V Half-Bridge MOSFET Under Voltage Protection SOIC-8-EP Gate Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerRENESAS
PackageSOIC-8-EP
Operating Temperature-40℃~+125℃
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)2A
Number of Drivers2
Load TypeMOSFET
Quiescent Current(Iq)100uA
Fall Time10ns
Rise Time10ns
Input Logic Level - High5.8V~8V
Voltage - Supply9V~14V
FeaturesUnder Voltage Protection、Dead-time control、Built-in bootstrap diode
Current - Output Low(IOL)2A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. HIP2100EIB
HIP2100EIB

* Images are for reference only

HIP2100EIB

Extended
Manufacturer

RENESAS

MFR.Part #
HIP2100EIB
JLCPCB Part #
C3655042
Package
SOIC-8-EP
Description
-40℃~+125℃ 100uA 10ns 10ns 2 2A 2A 5.8V~8V 9V~14V Half-Bridge MOSFET Under Voltage Protection SOIC-8-EP Gate Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HIP2100EIB

* Images are for reference only

HIP2100EIB
Extended
Manufacturer

RENESAS

MFR.Part #
HIP2100EIB
JLCPCB Part #
C3655042
Package
SOIC-8-EP
Description
-40℃~+125℃ 100uA 10ns 10ns 2 2A 2A 5.8V~8V 9V~14V Half-Bridge MOSFET Under Voltage Protection SOIC-8-EP Gate Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HIP2100EIB Specifications

HIP2100EIB technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerRENESAS
PackageSOIC-8-EP
Operating Temperature-40℃~+125℃
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)2A
Number of Drivers2
Load TypeMOSFET
Quiescent Current(Iq)100uA
Fall Time10ns
Rise Time10ns
Input Logic Level - High5.8V~8V
Voltage - Supply9V~14V
FeaturesUnder Voltage Protection、Dead-time control、Built-in bootstrap diode
Current - Output Low(IOL)2A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HIP2100EIB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HIP2100EIB Documents

HIP2100EIB datasheets or manufacturer documentation.

Datasheet: HIP2100EIB Datasheet (PDF)

HIP2100EIB Schematic Symbol & PCB Footprint

The HIP2100EIB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.