Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. ISL83204AIPZ
ISL83204AIPZ
Extended
* Images are for reference only
ISL83204AIPZ
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
ISL83204AIPZ
JLCPCB Part #
C3655032
Package
PDIP-20
Description
-40℃~+85℃ 10ns 10ns 2.5mA 20mA 4 9.5V~15V Full-Bridge MOSFET PDIP-20 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerRENESAS
PackagePDIP-20
Operating Temperature-40℃~+85℃
Driven ConfigurationFull bridge
Current - Output High(IOH)2.5mA
Number of Drivers4
Load TypeMOSFET
Quiescent Current(Iq)25uA
Fall Time10ns
Rise Time10ns
Voltage - Supply9.5V~15V
FeaturesEnable shutdown、Dead-time control、Charge pump boost
Current - Output Low(IOL)20mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. ISL83204AIPZ
ISL83204AIPZ

* Images are for reference only

ISL83204AIPZ

Extended
Manufacturer

RENESAS

MFR.Part #
ISL83204AIPZ
JLCPCB Part #
C3655032
Package
PDIP-20
Description
-40℃~+85℃ 10ns 10ns 2.5mA 20mA 4 9.5V~15V Full-Bridge MOSFET PDIP-20 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL83204AIPZ

* Images are for reference only

ISL83204AIPZ
Extended
Manufacturer

RENESAS

MFR.Part #
ISL83204AIPZ
JLCPCB Part #
C3655032
Package
PDIP-20
Description
-40℃~+85℃ 10ns 10ns 2.5mA 20mA 4 9.5V~15V Full-Bridge MOSFET PDIP-20 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL83204AIPZ Specifications

ISL83204AIPZ technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerRENESAS
PackagePDIP-20
Operating Temperature-40℃~+85℃
Driven ConfigurationFull bridge
Current - Output High(IOH)2.5mA
Number of Drivers4
Load TypeMOSFET
Quiescent Current(Iq)25uA
Fall Time10ns
Rise Time10ns
Voltage - Supply9.5V~15V
FeaturesEnable shutdown、Dead-time control、Charge pump boost
Current - Output Low(IOL)20mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL83204AIPZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ISL83204AIPZ Documents

ISL83204AIPZ datasheets or manufacturer documentation.

Datasheet: ISL83204AIPZ Datasheet (PDF)

ISL83204AIPZ Schematic Symbol & PCB Footprint

The ISL83204AIPZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.