Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. L99UDL01
L99UDL01
Extended
* Images are for reference only
L99UDL01
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
L99UDL01
JLCPCB Part #
C3655019
Package
TQFP-64(10x10)
Description
-40℃~+130℃ 15mA 2mA 30mA 500ns 500ns 6V~18V Half-Bridge MOSFET Over Current Protection、Overtemperature protection (OTP) TQFP-64(10x10) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerSTMicroelectronics
PackageTQFP-64(10x10)
Operating Temperature-40℃~+130℃
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)15mA
Load TypeMOSFET
Quiescent Current(Iq)2mA
Fall Time500ns
Rise Time500ns
Voltage - Supply6V~18V
FeaturesOver Current Protection、Overtemperature protection (OTP)
Current - Output Low(IOL)30mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. L99UDL01
L99UDL01

* Images are for reference only

L99UDL01

Extended
Manufacturer

STMicroelectronics

MFR.Part #
L99UDL01
JLCPCB Part #
C3655019
Package
TQFP-64(10x10)
Description
-40℃~+130℃ 15mA 2mA 30mA 500ns 500ns 6V~18V Half-Bridge MOSFET Over Current Protection、Overtemperature protection (OTP) TQFP-64(10x10) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L99UDL01

* Images are for reference only

L99UDL01
Extended
Manufacturer

STMicroelectronics

MFR.Part #
L99UDL01
JLCPCB Part #
C3655019
Package
TQFP-64(10x10)
Description
-40℃~+130℃ 15mA 2mA 30mA 500ns 500ns 6V~18V Half-Bridge MOSFET Over Current Protection、Overtemperature protection (OTP) TQFP-64(10x10) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L99UDL01 Specifications

L99UDL01 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerSTMicroelectronics
PackageTQFP-64(10x10)
Operating Temperature-40℃~+130℃
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)15mA
Load TypeMOSFET
Quiescent Current(Iq)2mA
Fall Time500ns
Rise Time500ns
Voltage - Supply6V~18V
FeaturesOver Current Protection、Overtemperature protection (OTP)
Current - Output Low(IOL)30mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L99UDL01. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

L99UDL01 Documents

L99UDL01 datasheets or manufacturer documentation.

Datasheet: L99UDL01 Datasheet (PDF)

L99UDL01 Schematic Symbol & PCB Footprint

The L99UDL01 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.