


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Infineon Technologies | |
| Package | TSON-10 | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | 2.5A | |
| Input Voltage | 3.5V~7V | |
| Features | Overcurrent Protection、Cycle-by-cycle current limiting |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLF11251LDXUMA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Infineon Technologies | |
| Package | TSON-10 | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | 2.5A | |
| Input Voltage | 3.5V~7V | |
| Features | Overcurrent Protection、Cycle-by-cycle current limiting |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLF11251LDXUMA1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLF11251LDXUMA1 datasheets or manufacturer documentation.
Datasheet: TLF11251LDXUMA1 Datasheet (PDF)
The TLF11251LDXUMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.