Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. 2ED4820EMXUMA2
2ED4820EMXUMA2
Extended
* Images are for reference only
2ED4820EMXUMA2
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
2ED4820EMXUMA2
JLCPCB Part #
C3654997
Package
TSDSO-24
Description
-40℃~+150℃ 0V~700mV 1.3A 2 20V~70V 300mA 3us 3us 7uA High Side MOSFET Under Voltage Protection、Over Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP) TSDSO-24 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageTSDSO-24
Operating Temperature-40℃~+150℃
Driven ConfigurationHigh Side
Current - Output High(IOH)300mA
Number of Drivers2
Load TypeMOSFET
Input Logic Level - Low0V~700mV
Quiescent Current(Iq)7uA
Fall Time3us
Rise Time3us
Voltage - Supply20V~70V
FeaturesEnable shutdown、Charge pump boost
Current - Output Low(IOL)1.3A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. 2ED4820EMXUMA2
2ED4820EMXUMA2

* Images are for reference only

2ED4820EMXUMA2

Extended
Manufacturer

Infineon Technologies

MFR.Part #
2ED4820EMXUMA2
JLCPCB Part #
C3654997
Package
TSDSO-24
Description
-40℃~+150℃ 0V~700mV 1.3A 2 20V~70V 300mA 3us 3us 7uA High Side MOSFET Under Voltage Protection、Over Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP) TSDSO-24 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2ED4820EMXUMA2

* Images are for reference only

2ED4820EMXUMA2
Extended
Manufacturer

Infineon Technologies

MFR.Part #
2ED4820EMXUMA2
JLCPCB Part #
C3654997
Package
TSDSO-24
Description
-40℃~+150℃ 0V~700mV 1.3A 2 20V~70V 300mA 3us 3us 7uA High Side MOSFET Under Voltage Protection、Over Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP) TSDSO-24 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2ED4820EMXUMA2 Specifications

2ED4820EMXUMA2 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageTSDSO-24
Operating Temperature-40℃~+150℃
Driven ConfigurationHigh Side
Current - Output High(IOH)300mA
Number of Drivers2
Load TypeMOSFET
Input Logic Level - Low0V~700mV
Quiescent Current(Iq)7uA
Fall Time3us
Rise Time3us
Voltage - Supply20V~70V
FeaturesEnable shutdown、Charge pump boost
Current - Output Low(IOL)1.3A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2ED4820EMXUMA2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

2ED4820EMXUMA2 Documents

2ED4820EMXUMA2 datasheets or manufacturer documentation.

Datasheet: 2ED4820EMXUMA2 Datasheet (PDF)

2ED4820EMXUMA2 Schematic Symbol & PCB Footprint

The 2ED4820EMXUMA2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.