Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Synchronous Rectifier Controllers
  6. STSR30D
STSR30D
Extended
* Images are for reference only
STSR30D
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
STSR30D
JLCPCB Part #
C3654991
Package
SOIC-8
Description
-40℃~+125℃ 1 1.5A 1.5A 40ns 40ns 4V~5.5V MOSFET SOIC-8 Synchronous Rectifier Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Synchronous Rectifier Controllers
ManufacturerSTMicroelectronics
PackageSOIC-8
Operating Temperature-40℃~+125℃
Rise Time40ns
Voltage - Supply4V~5.5V
Current - Output High(IOH)1.5A
Number of Drivers1
Load TypeMOSFET
Fall Time40ns
Current - Output Low(IOL)1.5A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Synchronous Rectifier Controllers
  6. STSR30D
STSR30D

* Images are for reference only

STSR30D

Extended
Manufacturer

STMicroelectronics

MFR.Part #
STSR30D
JLCPCB Part #
C3654991
Package
SOIC-8
Description
-40℃~+125℃ 1 1.5A 1.5A 40ns 40ns 4V~5.5V MOSFET SOIC-8 Synchronous Rectifier Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STSR30D

* Images are for reference only

STSR30D
Extended
Manufacturer

STMicroelectronics

MFR.Part #
STSR30D
JLCPCB Part #
C3654991
Package
SOIC-8
Description
-40℃~+125℃ 1 1.5A 1.5A 40ns 40ns 4V~5.5V MOSFET SOIC-8 Synchronous Rectifier Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STSR30D Specifications

STSR30D technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Synchronous Rectifier Controllers
ManufacturerSTMicroelectronics
PackageSOIC-8
Operating Temperature-40℃~+125℃
Rise Time40ns
Voltage - Supply4V~5.5V
Current - Output High(IOH)1.5A
Number of Drivers1
Load TypeMOSFET
Fall Time40ns
Current - Output Low(IOL)1.5A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STSR30D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

STSR30D Documents

STSR30D datasheets or manufacturer documentation.

Datasheet: STSR30D Datasheet (PDF)

STSR30D Schematic Symbol & PCB Footprint

The STSR30D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.