Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. UCC27322PE4
UCC27322PE4
Extended
* Images are for reference only
UCC27322PE4
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UCC27322PE4
JLCPCB Part #
C3654988
Package
-
Description
-40℃~+105℃ 1 20ns 20ns 25ns 35ns 4.5V~15V 9A 9A Enable shutdown Low Side MOSFET - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
Package-
Operating Temperature-40℃~+105℃
Propagation Delay tpHL35ns
Driven ConfigurationLow Side
Current - Output High(IOH)9A
Number of Drivers1
Load TypeMOSFET
Fall Time20ns
Rise Time20ns
Voltage - Supply4.5V~15V
FeaturesEnable shutdown
Propagation Delay tpLH25ns
Current - Output Low(IOL)9A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. UCC27322PE4
UCC27322PE4

* Images are for reference only

UCC27322PE4

Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC27322PE4
JLCPCB Part #
C3654988
Package
-
Description
-40℃~+105℃ 1 20ns 20ns 25ns 35ns 4.5V~15V 9A 9A Enable shutdown Low Side MOSFET - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC27322PE4

* Images are for reference only

UCC27322PE4
Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC27322PE4
JLCPCB Part #
C3654988
Package
-
Description
-40℃~+105℃ 1 20ns 20ns 25ns 35ns 4.5V~15V 9A 9A Enable shutdown Low Side MOSFET - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC27322PE4 Specifications

UCC27322PE4 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
Package-
Operating Temperature-40℃~+105℃
Propagation Delay tpHL35ns
Driven ConfigurationLow Side
Current - Output High(IOH)9A
Number of Drivers1
Load TypeMOSFET
Fall Time20ns
Rise Time20ns
Voltage - Supply4.5V~15V
FeaturesEnable shutdown
Propagation Delay tpLH25ns
Current - Output Low(IOL)9A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC27322PE4. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UCC27322PE4 Documents

UCC27322PE4 datasheets or manufacturer documentation.

Datasheet: UCC27322PE4 Datasheet (PDF)

UCC27322PE4 Schematic Symbol & PCB Footprint

The UCC27322PE4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.