Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. IXDI609SITR
IXDI609SITR - 1
IXDI609SITR - 2
IXDI609SITR - 3
Extended1/3
* Images are for reference only
IXDI609SITR
Attributes
Value
Manufacturer
Littelfuse/IXYS
MFR.Part #
IXDI609SITR
JLCPCB Part #
C3654982
Package
SOIC-8-EP
Description
-55℃~+150℃ -、Enable shutdown、Interleaved conduction protection 1 15ns 22ns 4.5V~35V 9A 9A IGBT、MOSFET Low Side SOIC-8-EP Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerLittelfuse/IXYS
PackageSOIC-8-EP
Operating Temperature-55℃~+150℃
Driven ConfigurationLow Side
Current - Output High(IOH)9A
Number of Drivers1
Load TypeIGBT、MOSFET
Fall Time15ns
Rise Time22ns
Voltage - Supply4.5V~35V
Features-、Enable shutdown、Interleaved conduction protection
Current - Output Low(IOL)9A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. IXDI609SITR
IXDI609SITR

* Images are for reference only

IXDI609SITR

Extended
Manufacturer

Littelfuse/IXYS

MFR.Part #
IXDI609SITR
JLCPCB Part #
C3654982
Package
SOIC-8-EP
Description
-55℃~+150℃ -、Enable shutdown、Interleaved conduction protection 1 15ns 22ns 4.5V~35V 9A 9A IGBT、MOSFET Low Side SOIC-8-EP Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IXDI609SITR

* Images are for reference only

IXDI609SITR
Extended
Manufacturer

Littelfuse/IXYS

MFR.Part #
IXDI609SITR
JLCPCB Part #
C3654982
Package
SOIC-8-EP
Description
-55℃~+150℃ -、Enable shutdown、Interleaved conduction protection 1 15ns 22ns 4.5V~35V 9A 9A IGBT、MOSFET Low Side SOIC-8-EP Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IXDI609SITR Specifications

IXDI609SITR technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerLittelfuse/IXYS
PackageSOIC-8-EP
Operating Temperature-55℃~+150℃
Driven ConfigurationLow Side
Current - Output High(IOH)9A
Number of Drivers1
Load TypeIGBT、MOSFET
Fall Time15ns
Rise Time22ns
Voltage - Supply4.5V~35V
Features-、Enable shutdown、Interleaved conduction protection
Current - Output Low(IOL)9A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IXDI609SITR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IXDI609SITR Schematic Symbol & PCB Footprint

The IXDI609SITR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.