Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. UC3770AQ
UC3770AQ
Extended
* Images are for reference only
UC3770AQ
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UC3770AQ
JLCPCB Part #
C3654980
Package
PLCC-28(11.5x11.5)
Description
0℃~+70℃ 2A 4.75V~5.3V Bipolar Driver PLCC-28(11.5x11.5) Stepper Motor Driver
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerTexas Instruments
PackagePLCC-28(11.5x11.5)
Operating Temperature0℃~+70℃
Output Current2A
Drive TypeBipolar Driver
Control Voltage4.75V~5.3V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. UC3770AQ
UC3770AQ

* Images are for reference only

UC3770AQ

Extended
Manufacturer

Texas Instruments

MFR.Part #
UC3770AQ
JLCPCB Part #
C3654980
Package
PLCC-28(11.5x11.5)
Description
0℃~+70℃ 2A 4.75V~5.3V Bipolar Driver PLCC-28(11.5x11.5) Stepper Motor Driver
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC3770AQ

* Images are for reference only

UC3770AQ
Extended
Manufacturer

Texas Instruments

MFR.Part #
UC3770AQ
JLCPCB Part #
C3654980
Package
PLCC-28(11.5x11.5)
Description
0℃~+70℃ 2A 4.75V~5.3V Bipolar Driver PLCC-28(11.5x11.5) Stepper Motor Driver
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC3770AQ Specifications

UC3770AQ technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerTexas Instruments
PackagePLCC-28(11.5x11.5)
Operating Temperature0℃~+70℃
Output Current2A
Drive TypeBipolar Driver
Control Voltage4.75V~5.3V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UC3770AQ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UC3770AQ Documents

UC3770AQ datasheets or manufacturer documentation.

Datasheet: UC3770AQ Datasheet (PDF)

UC3770AQ Schematic Symbol & PCB Footprint

The UC3770AQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.