
- Manufacturer
- MFR.Part #
- RAA2270634GNP#HA0
- JLCPCB Part #
- C3654964
- Package
- QFN-48(7x7)
- Description
- -40℃~+125℃ 3 4.5V~60V 40ns 40ns Half-Bridge MOSFET QFN-48(7x7) Gate Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | RENESAS | |
| Package | QFN-48(7x7) | |
| Operating Temperature | -40℃~+125℃ | |
| Rise Time | 40ns | |
| Driven Configuration | Half-Bridge | |
| Voltage - Supply | 4.5V~60V | |
| Number of Drivers | 3 | |
| Load Type | MOSFET | |
| Fall Time | 40ns |

* Images are for reference only
RAA2270634GNP#HA0
Extended- Manufacturer
- MFR.Part #
- RAA2270634GNP#HA0
- JLCPCB Part #
- C3654964
- Package
- QFN-48(7x7)
- Description
- -40℃~+125℃ 3 4.5V~60V 40ns 40ns Half-Bridge MOSFET QFN-48(7x7) Gate Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- RAA2270634GNP#HA0
- JLCPCB Part #
- C3654964
- Package
- QFN-48(7x7)
- Description
- -40℃~+125℃ 3 4.5V~60V 40ns 40ns Half-Bridge MOSFET QFN-48(7x7) Gate Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RAA2270634GNP#HA0 Specifications
RAA2270634GNP#HA0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | RENESAS | |
| Package | QFN-48(7x7) | |
| Operating Temperature | -40℃~+125℃ | |
| Rise Time | 40ns | |
| Driven Configuration | Half-Bridge | |
| Voltage - Supply | 4.5V~60V | |
| Number of Drivers | 3 | |
| Load Type | MOSFET | |
| Fall Time | 40ns |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RAA2270634GNP#HA0. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RAA2270634GNP#HA0 Documents
RAA2270634GNP#HA0 datasheets or manufacturer documentation.
Datasheet: RAA2270634GNP#HA0 Datasheet (PDF)
RAA2270634GNP#HA0 Schematic Symbol & PCB Footprint
The RAA2270634GNP#HA0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.