Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. FAN7393M
FAN7393M
Extended
* Images are for reference only
FAN7393M
Attributes
Value
Manufacturer
onsemi
MFR.Part #
FAN7393M
JLCPCB Part #
C3654955
Package
SOP-14
Description
-40℃~+150℃ 10V~20V 2 2.5A 2.5A 20ns 40ns 900uA Enable shutdown、Dead-time control Half-Bridge IGBT、MOSFET SOP-14 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
Manufactureronsemi
PackageSOP-14
Operating Temperature-40℃~+150℃
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)2.5A
Number of Drivers2
Load TypeIGBT、MOSFET
Quiescent Current(Iq)900uA
Fall Time20ns
Rise Time40ns
Voltage - Supply10V~20V
FeaturesEnable shutdown、Dead-time control
Current - Output Low(IOL)2.5A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. FAN7393M
FAN7393M

* Images are for reference only

FAN7393M

Extended
Manufacturer

onsemi

MFR.Part #
FAN7393M
JLCPCB Part #
C3654955
Package
SOP-14
Description
-40℃~+150℃ 10V~20V 2 2.5A 2.5A 20ns 40ns 900uA Enable shutdown、Dead-time control Half-Bridge IGBT、MOSFET SOP-14 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FAN7393M

* Images are for reference only

FAN7393M
Extended
Manufacturer

onsemi

MFR.Part #
FAN7393M
JLCPCB Part #
C3654955
Package
SOP-14
Description
-40℃~+150℃ 10V~20V 2 2.5A 2.5A 20ns 40ns 900uA Enable shutdown、Dead-time control Half-Bridge IGBT、MOSFET SOP-14 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FAN7393M Specifications

FAN7393M technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
Manufactureronsemi
PackageSOP-14
Operating Temperature-40℃~+150℃
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)2.5A
Number of Drivers2
Load TypeIGBT、MOSFET
Quiescent Current(Iq)900uA
Fall Time20ns
Rise Time40ns
Voltage - Supply10V~20V
FeaturesEnable shutdown、Dead-time control
Current - Output Low(IOL)2.5A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FAN7393M. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FAN7393M Documents

FAN7393M datasheets or manufacturer documentation.

Datasheet: FAN7393M Datasheet (PDF)

FAN7393M Schematic Symbol & PCB Footprint

The FAN7393M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.