Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. FAN7371M
FAN7371M
Extended
* Images are for reference only
FAN7371M
Attributes
Value
Manufacturer
onsemi
MFR.Part #
FAN7371M
JLCPCB Part #
C3654948
Package
SOIC-8
Description
-40℃~+125℃ 1 10V~20V 15ns 25ns 25uA 4A 4A High Side IGBT、MOSFET Interleaved conduction protection SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
Manufactureronsemi
PackageSOIC-8
Operating Temperature-40℃~+125℃
Driven ConfigurationHigh Side
Current - Output High(IOH)4A
Number of Drivers1
Load TypeIGBT、MOSFET
Quiescent Current(Iq)25uA
Fall Time15ns
Rise Time25ns
Voltage - Supply10V~20V
FeaturesInterleaved conduction protection
Current - Output Low(IOL)4A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. FAN7371M
FAN7371M

* Images are for reference only

FAN7371M

Extended
Manufacturer

onsemi

MFR.Part #
FAN7371M
JLCPCB Part #
C3654948
Package
SOIC-8
Description
-40℃~+125℃ 1 10V~20V 15ns 25ns 25uA 4A 4A High Side IGBT、MOSFET Interleaved conduction protection SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FAN7371M

* Images are for reference only

FAN7371M
Extended
Manufacturer

onsemi

MFR.Part #
FAN7371M
JLCPCB Part #
C3654948
Package
SOIC-8
Description
-40℃~+125℃ 1 10V~20V 15ns 25ns 25uA 4A 4A High Side IGBT、MOSFET Interleaved conduction protection SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FAN7371M Specifications

FAN7371M technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
Manufactureronsemi
PackageSOIC-8
Operating Temperature-40℃~+125℃
Driven ConfigurationHigh Side
Current - Output High(IOH)4A
Number of Drivers1
Load TypeIGBT、MOSFET
Quiescent Current(Iq)25uA
Fall Time15ns
Rise Time25ns
Voltage - Supply10V~20V
FeaturesInterleaved conduction protection
Current - Output Low(IOL)4A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FAN7371M. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FAN7371M Documents

FAN7371M datasheets or manufacturer documentation.

Datasheet: FAN7371M Datasheet (PDF)

FAN7371M Schematic Symbol & PCB Footprint

The FAN7371M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.