
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Rise Time | 14ns | |
| Driven Configuration | Low Side | |
| Voltage - Supply | 3.5V~14V | |
| Current - Output High(IOH) | 3A | |
| Number of Drivers | 2 | |
| Load Type | MOSFET | |
| Current - Output Low(IOL) | 5A | |
| Fall Time | 12ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LM5111-3M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Rise Time | 14ns | |
| Driven Configuration | Low Side | |
| Voltage - Supply | 3.5V~14V | |
| Current - Output High(IOH) | 3A | |
| Number of Drivers | 2 | |
| Load Type | MOSFET | |
| Current - Output Low(IOL) | 5A | |
| Fall Time | 12ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM5111-3M. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LM5111-3M datasheets or manufacturer documentation.
The LM5111-3M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.