Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. UC2715DP
UC2715DP
Extended
* Images are for reference only
UC2715DP
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UC2715DP
JLCPCB Part #
C3654938
Package
SOIC-16
Description
-40℃~+85℃ 1A 2 200uA 25ns 30ns 500mA 7V~20V MOSFET SOIC-16 Gate Drivers
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageSOIC-16
Operating Temperature-40℃~+85℃
Current - Output High(IOH)500mA
Number of Drivers2
Load TypeMOSFET
Quiescent Current(Iq)200uA
Fall Time25ns
Rise Time30ns
Voltage - Supply7V~20V
Current - Output Low(IOL)1A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. UC2715DP
UC2715DP

* Images are for reference only

UC2715DP

Extended
Manufacturer

Texas Instruments

MFR.Part #
UC2715DP
JLCPCB Part #
C3654938
Package
SOIC-16
Description
-40℃~+85℃ 1A 2 200uA 25ns 30ns 500mA 7V~20V MOSFET SOIC-16 Gate Drivers
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC2715DP

* Images are for reference only

UC2715DP
Extended
Manufacturer

Texas Instruments

MFR.Part #
UC2715DP
JLCPCB Part #
C3654938
Package
SOIC-16
Description
-40℃~+85℃ 1A 2 200uA 25ns 30ns 500mA 7V~20V MOSFET SOIC-16 Gate Drivers
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC2715DP Specifications

UC2715DP technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageSOIC-16
Operating Temperature-40℃~+85℃
Current - Output High(IOH)500mA
Number of Drivers2
Load TypeMOSFET
Quiescent Current(Iq)200uA
Fall Time25ns
Rise Time30ns
Voltage - Supply7V~20V
Current - Output Low(IOL)1A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UC2715DP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UC2715DP Schematic Symbol & PCB Footprint

The UC2715DP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.