
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Allegro MicroSystems, LLC | |
| Package | TSSOP-24-EP | |
| Operating Temperature | -40℃~+150℃ | |
| Driven Configuration | Half-Bridge | |
| Load Type | MOSFET | |
| Quiescent Current(Iq) | 8mA | |
| Fall Time | 44ns | |
| Rise Time | 86ns | |
| Voltage - Supply | 5.5V~80V | |
| Features | Over Current Protection、Overtemperature protection (OTP) |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AMT49502KLPTR-3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Allegro MicroSystems, LLC | |
| Package | TSSOP-24-EP | |
| Operating Temperature | -40℃~+150℃ | |
| Driven Configuration | Half-Bridge | |
| Load Type | MOSFET | |
| Quiescent Current(Iq) | 8mA | |
| Fall Time | 44ns | |
| Rise Time | 86ns | |
| Voltage - Supply | 5.5V~80V | |
| Features | Over Current Protection、Overtemperature protection (OTP) |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AMT49502KLPTR-3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AMT49502KLPTR-3 datasheets or manufacturer documentation.
Datasheet: AMT49502KLPTR-3 Datasheet (PDF)
The AMT49502KLPTR-3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.