Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. ISL6801AB
ISL6801AB
Extended
* Images are for reference only
ISL6801AB
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
ISL6801AB
JLCPCB Part #
C3654919
Package
SOIC-8
Description
-40℃~+125℃ 1 100ns 100ns 200mA 200mA 4.5V~6.5V High Side MOSFET SOIC-8 Gate Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerRENESAS
PackageSOIC-8
Operating Temperature-40℃~+125℃
Rise Time100ns
Driven ConfigurationHigh Side
Voltage - Supply4.5V~6.5V
Current - Output High(IOH)200mA
FeaturesEnable shutdown、Built-in bootstrap diode
Number of Drivers1
Load TypeMOSFET
Current - Output Low(IOL)200mA
Fall Time100ns
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. ISL6801AB
ISL6801AB

* Images are for reference only

ISL6801AB

Extended
Manufacturer

RENESAS

MFR.Part #
ISL6801AB
JLCPCB Part #
C3654919
Package
SOIC-8
Description
-40℃~+125℃ 1 100ns 100ns 200mA 200mA 4.5V~6.5V High Side MOSFET SOIC-8 Gate Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL6801AB

* Images are for reference only

ISL6801AB
Extended
Manufacturer

RENESAS

MFR.Part #
ISL6801AB
JLCPCB Part #
C3654919
Package
SOIC-8
Description
-40℃~+125℃ 1 100ns 100ns 200mA 200mA 4.5V~6.5V High Side MOSFET SOIC-8 Gate Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL6801AB Specifications

ISL6801AB technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerRENESAS
PackageSOIC-8
Operating Temperature-40℃~+125℃
Rise Time100ns
Driven ConfigurationHigh Side
Voltage - Supply4.5V~6.5V
Current - Output High(IOH)200mA
FeaturesEnable shutdown、Built-in bootstrap diode
Number of Drivers1
Load TypeMOSFET
Current - Output Low(IOL)200mA
Fall Time100ns
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL6801AB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ISL6801AB Documents

ISL6801AB datasheets or manufacturer documentation.

Datasheet: ISL6801AB Datasheet (PDF)

ISL6801AB Schematic Symbol & PCB Footprint

The ISL6801AB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.