
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Analog Devices | |
| Package | MSOP-10 | |
| Operating Temperature | 0℃~+100℃ | |
| Propagation Delay tpHL | 10ns、40ns | |
| Driven Configuration | Half-Bridge | |
| Number of Drivers | 2 | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 800mV | |
| Quiescent Current(Iq) | 1.2mA | |
| Fall Time | 25ns | |
| Rise Time | 20ns | |
| Input Logic Level - High | 2V | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | Enable shutdown、Interleaved conduction protection、Dead-time control | |
| Propagation Delay tpLH | 22ns、30ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADP3415LRM-REEL-AD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Analog Devices | |
| Package | MSOP-10 | |
| Operating Temperature | 0℃~+100℃ | |
| Propagation Delay tpHL | 10ns、40ns | |
| Driven Configuration | Half-Bridge | |
| Number of Drivers | 2 | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 800mV | |
| Quiescent Current(Iq) | 1.2mA | |
| Fall Time | 25ns | |
| Rise Time | 20ns | |
| Input Logic Level - High | 2V | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | Enable shutdown、Interleaved conduction protection、Dead-time control | |
| Propagation Delay tpLH | 22ns、30ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADP3415LRM-REEL-AD. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADP3415LRM-REEL-AD datasheets or manufacturer documentation.
Datasheet: ADP3415LRM-REEL-AD Datasheet (PDF)
The ADP3415LRM-REEL-AD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.