Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. MIC4426CN
MIC4426CN
Extended
* Images are for reference only
MIC4426CN
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
MIC4426CN
JLCPCB Part #
C3654909
Package
PDIP-8
Description
0℃~+150℃ 1.5A 1.5A 18ns 2 20ns 4.5V~18V Interleaved conduction protection Low Side MOSFET PDIP-8 Gate Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerMicrochip Tech
PackagePDIP-8
Operating Temperature0℃~+150℃
Rise Time18ns
Driven ConfigurationLow Side
Voltage - Supply4.5V~18V
Current - Output High(IOH)1.5A
FeaturesInterleaved conduction protection
Number of Drivers2
Load TypeMOSFET
Current - Output Low(IOL)1.5A
Fall Time20ns
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. MIC4426CN
MIC4426CN

* Images are for reference only

MIC4426CN

Extended
Manufacturer

Microchip Tech

MFR.Part #
MIC4426CN
JLCPCB Part #
C3654909
Package
PDIP-8
Description
0℃~+150℃ 1.5A 1.5A 18ns 2 20ns 4.5V~18V Interleaved conduction protection Low Side MOSFET PDIP-8 Gate Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MIC4426CN

* Images are for reference only

MIC4426CN
Extended
Manufacturer

Microchip Tech

MFR.Part #
MIC4426CN
JLCPCB Part #
C3654909
Package
PDIP-8
Description
0℃~+150℃ 1.5A 1.5A 18ns 2 20ns 4.5V~18V Interleaved conduction protection Low Side MOSFET PDIP-8 Gate Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MIC4426CN Specifications

MIC4426CN technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerMicrochip Tech
PackagePDIP-8
Operating Temperature0℃~+150℃
Rise Time18ns
Driven ConfigurationLow Side
Voltage - Supply4.5V~18V
Current - Output High(IOH)1.5A
FeaturesInterleaved conduction protection
Number of Drivers2
Load TypeMOSFET
Current - Output Low(IOL)1.5A
Fall Time20ns
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MIC4426CN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MIC4426CN Documents

MIC4426CN datasheets or manufacturer documentation.

Datasheet: MIC4426CN Datasheet (PDF)

MIC4426CN Schematic Symbol & PCB Footprint

The MIC4426CN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.