Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. TSC428CPA
TSC428CPA
Extended
* Images are for reference only
TSC428CPA
Attributes
Value
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
TSC428CPA
JLCPCB Part #
C3654907
Package
PDIP-8
Description
0℃~+70℃ 1.5A 1.5A 2 2.4V 20ns 20ns 4.5V~18V 800mV MOSFET PDIP-8 Gate Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerAnalog Devices Inc./Maxim Integrated
PackagePDIP-8
Operating Temperature0℃~+70℃
Current - Output High(IOH)1.5A
Number of Drivers2
Load TypeMOSFET
Input Logic Level - Low800mV
Fall Time20ns
Rise Time20ns
Input Logic Level - High2.4V
Voltage - Supply4.5V~18V
Current - Output Low(IOL)1.5A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. TSC428CPA
TSC428CPA

* Images are for reference only

TSC428CPA

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
TSC428CPA
JLCPCB Part #
C3654907
Package
PDIP-8
Description
0℃~+70℃ 1.5A 1.5A 2 2.4V 20ns 20ns 4.5V~18V 800mV MOSFET PDIP-8 Gate Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TSC428CPA

* Images are for reference only

TSC428CPA
Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
TSC428CPA
JLCPCB Part #
C3654907
Package
PDIP-8
Description
0℃~+70℃ 1.5A 1.5A 2 2.4V 20ns 20ns 4.5V~18V 800mV MOSFET PDIP-8 Gate Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TSC428CPA Specifications

TSC428CPA technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerAnalog Devices Inc./Maxim Integrated
PackagePDIP-8
Operating Temperature0℃~+70℃
Current - Output High(IOH)1.5A
Number of Drivers2
Load TypeMOSFET
Input Logic Level - Low800mV
Fall Time20ns
Rise Time20ns
Input Logic Level - High2.4V
Voltage - Supply4.5V~18V
Current - Output Low(IOL)1.5A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TSC428CPA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TSC428CPA Documents

TSC428CPA datasheets or manufacturer documentation.

Datasheet: TSC428CPA Datasheet (PDF)

TSC428CPA Schematic Symbol & PCB Footprint

The TSC428CPA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.