Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. ISL6612CRZR5238
ISL6612CRZR5238
Extended
* Images are for reference only
ISL6612CRZR5238
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
ISL6612CRZR5238
JLCPCB Part #
C3654905
Package
DFN-10(3x3)
Description
-40℃~+85℃ 1.25A 18ns 2 26ns 3A 5V~12V Half-Bridge MOSFET Under Voltage Protection、Over Voltage Protection、Overtemperature protection (OTP) DFN-10(3x3) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerRENESAS
PackageDFN-10(3x3)
Operating Temperature-40℃~+85℃
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)1.25A
Number of Drivers2
Load TypeMOSFET
Fall Time18ns
Rise Time26ns
Voltage - Supply5V~12V
FeaturesUnder Voltage Protection、Over Voltage Protection、Overtemperature protection (OTP)、Enable shutdown、Interleaved conduction protection、Dead-time control、Built-in bootstrap diode
Current - Output Low(IOL)3A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. ISL6612CRZR5238
ISL6612CRZR5238

* Images are for reference only

ISL6612CRZR5238

Extended
Manufacturer

RENESAS

MFR.Part #
ISL6612CRZR5238
JLCPCB Part #
C3654905
Package
DFN-10(3x3)
Description
-40℃~+85℃ 1.25A 18ns 2 26ns 3A 5V~12V Half-Bridge MOSFET Under Voltage Protection、Over Voltage Protection、Overtemperature protection (OTP) DFN-10(3x3) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL6612CRZR5238

* Images are for reference only

ISL6612CRZR5238
Extended
Manufacturer

RENESAS

MFR.Part #
ISL6612CRZR5238
JLCPCB Part #
C3654905
Package
DFN-10(3x3)
Description
-40℃~+85℃ 1.25A 18ns 2 26ns 3A 5V~12V Half-Bridge MOSFET Under Voltage Protection、Over Voltage Protection、Overtemperature protection (OTP) DFN-10(3x3) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL6612CRZR5238 Specifications

ISL6612CRZR5238 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerRENESAS
PackageDFN-10(3x3)
Operating Temperature-40℃~+85℃
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)1.25A
Number of Drivers2
Load TypeMOSFET
Fall Time18ns
Rise Time26ns
Voltage - Supply5V~12V
FeaturesUnder Voltage Protection、Over Voltage Protection、Overtemperature protection (OTP)、Enable shutdown、Interleaved conduction protection、Dead-time control、Built-in bootstrap diode
Current - Output Low(IOL)3A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL6612CRZR5238. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ISL6612CRZR5238 Documents

ISL6612CRZR5238 datasheets or manufacturer documentation.

Datasheet: ISL6612CRZR5238 Datasheet (PDF)

ISL6612CRZR5238 Schematic Symbol & PCB Footprint

The ISL6612CRZR5238 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.