Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. MAX4429EPA
MAX4429EPA
Extended
* Images are for reference only
MAX4429EPA
Attributes
Value
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX4429EPA
JLCPCB Part #
C3654902
Package
PDIP-8
Description
-40℃~+85℃ 1 25ns 25ns 4.5V~18V 45uA 6A 6A MOSFET PDIP-8 Gate Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerAnalog Devices Inc./Maxim Integrated
PackagePDIP-8
Operating Temperature-40℃~+85℃
Current - Output High(IOH)6A
Number of Drivers1
Load TypeMOSFET
Quiescent Current(Iq)45uA
Fall Time25ns
Rise Time25ns
Voltage - Supply4.5V~18V
Current - Output Low(IOL)6A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. MAX4429EPA
MAX4429EPA

* Images are for reference only

MAX4429EPA

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX4429EPA
JLCPCB Part #
C3654902
Package
PDIP-8
Description
-40℃~+85℃ 1 25ns 25ns 4.5V~18V 45uA 6A 6A MOSFET PDIP-8 Gate Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX4429EPA

* Images are for reference only

MAX4429EPA
Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX4429EPA
JLCPCB Part #
C3654902
Package
PDIP-8
Description
-40℃~+85℃ 1 25ns 25ns 4.5V~18V 45uA 6A 6A MOSFET PDIP-8 Gate Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX4429EPA Specifications

MAX4429EPA technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerAnalog Devices Inc./Maxim Integrated
PackagePDIP-8
Operating Temperature-40℃~+85℃
Current - Output High(IOH)6A
Number of Drivers1
Load TypeMOSFET
Quiescent Current(Iq)45uA
Fall Time25ns
Rise Time25ns
Voltage - Supply4.5V~18V
Current - Output Low(IOL)6A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX4429EPA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAX4429EPA Documents

MAX4429EPA datasheets or manufacturer documentation.

Datasheet: MAX4429EPA Datasheet (PDF)

MAX4429EPA Schematic Symbol & PCB Footprint

The MAX4429EPA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.