Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. UC3708JE
UC3708JE
Extended
* Images are for reference only
UC3708JE
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UC3708JE
JLCPCB Part #
C3654895
Package
CDIP-16
Description
-25℃~+85℃ 2 25ns 25ns 3A 3A 5V~35V MOSFET Under Voltage Protection、Overtemperature protection (OTP) CDIP-16 Gate Drivers
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageCDIP-16
Operating Temperature-25℃~+85℃
Current - Output High(IOH)3A
Number of Drivers2
Load TypeMOSFET
Fall Time25ns
Rise Time25ns
Voltage - Supply5V~35V
FeaturesUnder Voltage Protection、Overtemperature protection (OTP)
Current - Output Low(IOL)3A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. UC3708JE
UC3708JE

* Images are for reference only

UC3708JE

Extended
Manufacturer

Texas Instruments

MFR.Part #
UC3708JE
JLCPCB Part #
C3654895
Package
CDIP-16
Description
-25℃~+85℃ 2 25ns 25ns 3A 3A 5V~35V MOSFET Under Voltage Protection、Overtemperature protection (OTP) CDIP-16 Gate Drivers
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC3708JE

* Images are for reference only

UC3708JE
Extended
Manufacturer

Texas Instruments

MFR.Part #
UC3708JE
JLCPCB Part #
C3654895
Package
CDIP-16
Description
-25℃~+85℃ 2 25ns 25ns 3A 3A 5V~35V MOSFET Under Voltage Protection、Overtemperature protection (OTP) CDIP-16 Gate Drivers
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC3708JE Specifications

UC3708JE technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageCDIP-16
Operating Temperature-25℃~+85℃
Current - Output High(IOH)3A
Number of Drivers2
Load TypeMOSFET
Fall Time25ns
Rise Time25ns
Voltage - Supply5V~35V
FeaturesUnder Voltage Protection、Overtemperature protection (OTP)
Current - Output Low(IOL)3A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UC3708JE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UC3708JE Schematic Symbol & PCB Footprint

The UC3708JE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.