Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. NCP51100ASNT1G
NCP51100ASNT1G - 1
NCP51100ASNT1G - 2
NCP51100ASNT1G - 3
Extended1/3
* Images are for reference only
NCP51100ASNT1G
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCP51100ASNT1G
JLCPCB Part #
C3654893
Package
SOT-23-5
Description
-40℃~+125℃ 1 1.6V~2V 10ns 11V~18V 14ns 14ns 3A 3A 550uA 7ns Low Side MOSFET Under Voltage Protection SOT-23-5 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
Manufactureronsemi
PackageSOT-23-5
Operating Temperature-40℃~+125℃
Propagation Delay tpHL14ns
Driven ConfigurationLow Side
Current - Output High(IOH)3A
Number of Drivers1
Load TypeMOSFET
Quiescent Current(Iq)550uA
Fall Time7ns
Rise Time14ns
Input Logic Level - High1.6V~2V
Voltage - Supply11V~18V
FeaturesEnable shutdown
Propagation Delay tpLH10ns
Current - Output Low(IOL)3A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. NCP51100ASNT1G
NCP51100ASNT1G

* Images are for reference only

NCP51100ASNT1G

Extended
Manufacturer

onsemi

MFR.Part #
NCP51100ASNT1G
JLCPCB Part #
C3654893
Package
SOT-23-5
Description
-40℃~+125℃ 1 1.6V~2V 10ns 11V~18V 14ns 14ns 3A 3A 550uA 7ns Low Side MOSFET Under Voltage Protection SOT-23-5 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP51100ASNT1G

* Images are for reference only

NCP51100ASNT1G
Extended
Manufacturer

onsemi

MFR.Part #
NCP51100ASNT1G
JLCPCB Part #
C3654893
Package
SOT-23-5
Description
-40℃~+125℃ 1 1.6V~2V 10ns 11V~18V 14ns 14ns 3A 3A 550uA 7ns Low Side MOSFET Under Voltage Protection SOT-23-5 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP51100ASNT1G Specifications

NCP51100ASNT1G technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
Manufactureronsemi
PackageSOT-23-5
Operating Temperature-40℃~+125℃
Propagation Delay tpHL14ns
Driven ConfigurationLow Side
Current - Output High(IOH)3A
Number of Drivers1
Load TypeMOSFET
Quiescent Current(Iq)550uA
Fall Time7ns
Rise Time14ns
Input Logic Level - High1.6V~2V
Voltage - Supply11V~18V
FeaturesEnable shutdown
Propagation Delay tpLH10ns
Current - Output Low(IOL)3A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP51100ASNT1G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCP51100ASNT1G Documents

NCP51100ASNT1G datasheets or manufacturer documentation.

Datasheet: NCP51100ASNT1G Datasheet (PDF)

NCP51100ASNT1G Schematic Symbol & PCB Footprint

The NCP51100ASNT1G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.