
- Manufacturer
- MFR.Part #
- ISL83204AIPZ-REN
- JLCPCB Part #
- C3654886
- Package
- -
- Description
- -40℃~+85℃ 10ns 10ns 2.5mA 20mA 9.5V~15V Full-Bridge MOSFET - Gate Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | RENESAS | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Rise Time | 10ns | |
| Driven Configuration | Full bridge | |
| Voltage - Supply | 9.5V~15V | |
| Current - Output High(IOH) | 2.5mA | |
| Features | Enable shutdown、Dead-time control、Charge pump boost | |
| Load Type | MOSFET | |
| Current - Output Low(IOL) | 20mA | |
| Fall Time | 10ns |

* Images are for reference only
ISL83204AIPZ-REN
Extended- Manufacturer
- MFR.Part #
- ISL83204AIPZ-REN
- JLCPCB Part #
- C3654886
- Package
- -
- Description
- -40℃~+85℃ 10ns 10ns 2.5mA 20mA 9.5V~15V Full-Bridge MOSFET - Gate Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ISL83204AIPZ-REN
- JLCPCB Part #
- C3654886
- Package
- -
- Description
- -40℃~+85℃ 10ns 10ns 2.5mA 20mA 9.5V~15V Full-Bridge MOSFET - Gate Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL83204AIPZ-REN Specifications
ISL83204AIPZ-REN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | RENESAS | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Rise Time | 10ns | |
| Driven Configuration | Full bridge | |
| Voltage - Supply | 9.5V~15V | |
| Current - Output High(IOH) | 2.5mA | |
| Features | Enable shutdown、Dead-time control、Charge pump boost | |
| Load Type | MOSFET | |
| Current - Output Low(IOL) | 20mA | |
| Fall Time | 10ns |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL83204AIPZ-REN. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL83204AIPZ-REN Documents
ISL83204AIPZ-REN datasheets or manufacturer documentation.
Datasheet: ISL83204AIPZ-REN Datasheet (PDF)
ISL83204AIPZ-REN Schematic Symbol & PCB Footprint
The ISL83204AIPZ-REN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.