Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. TDA21490AUMA1
TDA21490AUMA1 - 1
TDA21490AUMA1 - 2
TDA21490AUMA1 - 3
Extended1/3
* Images are for reference only
TDA21490AUMA1
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
TDA21490AUMA1
JLCPCB Part #
C3654867
Package
IQFN-39
Description
-40℃~+125℃ 2 3.2uA 4.25V~16V 70A 90A Low Side、High Side MOSFET Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP) IQFN-39 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageIQFN-39
Operating Temperature-40℃~+125℃
Driven ConfigurationLow Side、High Side
Current - Output High(IOH)90A
Number of Drivers2
Load TypeMOSFET
Quiescent Current(Iq)3.2uA
Voltage - Supply4.25V~16V
FeaturesUnder Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、Enable shutdown
Current - Output Low(IOL)70A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. TDA21490AUMA1
TDA21490AUMA1

* Images are for reference only

TDA21490AUMA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
TDA21490AUMA1
JLCPCB Part #
C3654867
Package
IQFN-39
Description
-40℃~+125℃ 2 3.2uA 4.25V~16V 70A 90A Low Side、High Side MOSFET Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP) IQFN-39 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TDA21490AUMA1

* Images are for reference only

TDA21490AUMA1
Extended
Manufacturer

Infineon Technologies

MFR.Part #
TDA21490AUMA1
JLCPCB Part #
C3654867
Package
IQFN-39
Description
-40℃~+125℃ 2 3.2uA 4.25V~16V 70A 90A Low Side、High Side MOSFET Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP) IQFN-39 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TDA21490AUMA1 Specifications

TDA21490AUMA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageIQFN-39
Operating Temperature-40℃~+125℃
Driven ConfigurationLow Side、High Side
Current - Output High(IOH)90A
Number of Drivers2
Load TypeMOSFET
Quiescent Current(Iq)3.2uA
Voltage - Supply4.25V~16V
FeaturesUnder Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、Enable shutdown
Current - Output Low(IOL)70A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TDA21490AUMA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TDA21490AUMA1 Documents

TDA21490AUMA1 datasheets or manufacturer documentation.

Datasheet: TDA21490AUMA1 Datasheet (PDF)

TDA21490AUMA1 Schematic Symbol & PCB Footprint

The TDA21490AUMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.