Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. LM2724AMX
LM2724AMX
Extended
* Images are for reference only
LM2724AMX
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
LM2724AMX
JLCPCB Part #
C3654861
Package
SOIC-8
Description
-40℃~+125℃@(Tj) 12ns 17ns 2 3.2A 3A 4.3V~6.8V Half-Bridge MOSFET SOIC-8 Gate Drivers
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageSOIC-8
Operating Temperature-40℃~+125℃@(Tj)
Rise Time17ns
Driven ConfigurationHalf-Bridge
Voltage - Supply4.3V~6.8V
Current - Output High(IOH)3A
Number of Drivers2
Load TypeMOSFET
Current - Output Low(IOL)3.2A
Fall Time12ns
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. LM2724AMX
LM2724AMX

* Images are for reference only

LM2724AMX

Extended
Manufacturer

Texas Instruments

MFR.Part #
LM2724AMX
JLCPCB Part #
C3654861
Package
SOIC-8
Description
-40℃~+125℃@(Tj) 12ns 17ns 2 3.2A 3A 4.3V~6.8V Half-Bridge MOSFET SOIC-8 Gate Drivers
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM2724AMX

* Images are for reference only

LM2724AMX
Extended
Manufacturer

Texas Instruments

MFR.Part #
LM2724AMX
JLCPCB Part #
C3654861
Package
SOIC-8
Description
-40℃~+125℃@(Tj) 12ns 17ns 2 3.2A 3A 4.3V~6.8V Half-Bridge MOSFET SOIC-8 Gate Drivers
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM2724AMX Specifications

LM2724AMX technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageSOIC-8
Operating Temperature-40℃~+125℃@(Tj)
Rise Time17ns
Driven ConfigurationHalf-Bridge
Voltage - Supply4.3V~6.8V
Current - Output High(IOH)3A
Number of Drivers2
Load TypeMOSFET
Current - Output Low(IOL)3.2A
Fall Time12ns
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM2724AMX. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LM2724AMX Documents

LM2724AMX datasheets or manufacturer documentation.

LM2724AMX Schematic Symbol & PCB Footprint

The LM2724AMX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.