
- Manufacturer
- MFR.Part #
- 61083-161502LF
- JLCPCB Part #
- C3654248
- Package
- SMD,P=0.8mm
- Description
- 0.8mm 2 Gold Surface Mount,Vertical SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Board-to-Board and Backplane Connector | |
| Manufacturer | Amphenol ICC | |
| Package | SMD,P=0.8mm | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Pitch | 0.8mm | |
| Mounting Type | Surface Mount,Vertical |

* Images are for reference only
61083-161502LF
Extended- Manufacturer
- MFR.Part #
- 61083-161502LF
- JLCPCB Part #
- C3654248
- Package
- SMD,P=0.8mm
- Description
- 0.8mm 2 Gold Surface Mount,Vertical SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 61083-161502LF
- JLCPCB Part #
- C3654248
- Package
- SMD,P=0.8mm
- Description
- 0.8mm 2 Gold Surface Mount,Vertical SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
61083-161502LF Specifications
61083-161502LF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Board-to-Board and Backplane Connector | |
| Manufacturer | Amphenol ICC | |
| Package | SMD,P=0.8mm | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Pitch | 0.8mm | |
| Mounting Type | Surface Mount,Vertical |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 61083-161502LF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

61083-161502LF Schematic Symbol & PCB Footprint
The 61083-161502LF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.