HPCR0805F7K15K9 - 1
HPCR0805F7K15K9 - 2
HPCR0805F7K15K9 - 3
HPCR0805F7K15K9 - 4
Extended1/4
* Images are for reference only
HPCR0805F7K15K9
Attributes
Value
Manufacturer
MFR.Part #
HPCR0805F7K15K9
JLCPCB Part #
C365345
Package
0805
Description
-55℃~+125℃ 150V 250mW 7.15kΩ Thick Film Resistor ±1% ±100ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerRESI
Package0805
Resistance7.15kΩ
Operating Temperature-55℃~+125℃
Power(Watts)250mW
TypeThick Film Resistor
Voltage-Supply(Max)150V
Tolerance±1%
Temperature Coefficient±100ppm/℃