


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | SST | |
| Package | HC-49S-SMD | |
| Load Capacitance | 20pF | |
| Operating Temperature | 0℃~+60℃ | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Frequency Stability | ±50ppm | |
| Frequency | 6.7458MHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SCBVU06X74580ELRN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | SST | |
| Package | HC-49S-SMD | |
| Load Capacitance | 20pF | |
| Operating Temperature | 0℃~+60℃ | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Frequency Stability | ±50ppm | |
| Frequency | 6.7458MHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SCBVU06X74580ELRN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SCBVU06X74580ELRN datasheets or manufacturer documentation.
Datasheet: SCBVU06X74580ELRN Datasheet (PDF)
The SCBVU06X74580ELRN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.