Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. MP3430HQ
MP3430HQ
Extended
* Images are for reference only
MP3430HQ
Attributes
Value
Manufacturer
Monolithic Power Systems
MFR.Part #
MP3430HQ
JLCPCB Part #
C36493867
Package
QFN-16-EP(3x3)
Description
-40℃~+125℃ 1 1.3MHz 2.7V~5.5V 500nA 90V Adjustable Boost Boost Built-in Overcurrent Protection、Cycle-by-cycle current limiting、Adjustable current limiting QFN-16-EP(3x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerMonolithic Power Systems
PackageQFN-16-EP(3x3)
Operating Temperature-40℃~+125℃
FunctionBoost
Frequency - Switching1.3MHz
Output TypeAdjustable
Voltage - Supply2.7V~5.5V
Quiescent Current500nA
FeaturesOvercurrent Protection、Cycle-by-cycle current limiting、Adjustable current limiting
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage90V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. MP3430HQ
MP3430HQ

* Images are for reference only

MP3430HQ

Extended
Manufacturer

Monolithic Power Systems

MFR.Part #
MP3430HQ
JLCPCB Part #
C36493867
Package
QFN-16-EP(3x3)
Description
-40℃~+125℃ 1 1.3MHz 2.7V~5.5V 500nA 90V Adjustable Boost Boost Built-in Overcurrent Protection、Cycle-by-cycle current limiting、Adjustable current limiting QFN-16-EP(3x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MP3430HQ

* Images are for reference only

MP3430HQ
Extended
Manufacturer

Monolithic Power Systems

MFR.Part #
MP3430HQ
JLCPCB Part #
C36493867
Package
QFN-16-EP(3x3)
Description
-40℃~+125℃ 1 1.3MHz 2.7V~5.5V 500nA 90V Adjustable Boost Boost Built-in Overcurrent Protection、Cycle-by-cycle current limiting、Adjustable current limiting QFN-16-EP(3x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MP3430HQ Specifications

MP3430HQ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerMonolithic Power Systems
PackageQFN-16-EP(3x3)
Operating Temperature-40℃~+125℃
FunctionBoost
Frequency - Switching1.3MHz
Output TypeAdjustable
Voltage - Supply2.7V~5.5V
Quiescent Current500nA
FeaturesOvercurrent Protection、Cycle-by-cycle current limiting、Adjustable current limiting
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage90V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MP3430HQ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MP3430HQ Documents

MP3430HQ datasheets or manufacturer documentation.

Datasheet: MP3430HQ Datasheet (PDF)

MP3430HQ Schematic Symbol & PCB Footprint

The MP3430HQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.