AXK5S40047YG
Extended
* Images are for reference only
AXK5S40047YG
Attributes
Value
Manufacturer
MFR.Part #
AXK5S40047YG
JLCPCB Part #
C3647996
Package
SMD,P=0.5mm
Description
0.5mm 2 40P 4mm、5mm、6mm 500mA 60V Copper alloy Gold Slot Type Butting Surface Mount,Vertical SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Board-to-Board and Backplane Connector
ManufacturerPANASONIC
PackageSMD,P=0.5mm
Number of Rows2
System Fit Height4mm、5mm、6mm
Voltage Rating60V
Connection TypeSlot Type Butting
Contact PlatingGold
Contact MaterialCopper alloy
Number of Pins40P
Pitch0.5mm
Current Rating500mA
Mounting TypeSurface Mount,Vertical