


- Manufacturer
- MFR.Part #
- LM2301C
- JLCPCB Part #
- C3647027
- Package
- SOT-23
- Description
- -55℃~+150℃ 1 P-Channel 1.2V 185mΩ@2.5V 2.3A 20V 290pF 34pF 3nC@4.5V 60pF 700mW SOT-23 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Leiditech | |
| Package | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 290pF | |
| Number | 1 P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Gate Charge(Qg) | 3nC@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 34pF | |
| Current - Continuous Drain(Id) | 2.3A | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 60pF | |
| Pd - Power Dissipation | 700mW | |
| RDS(on) | 185mΩ@2.5V |

* Images are for reference only
LM2301C
Extended- Manufacturer
- MFR.Part #
- LM2301C
- JLCPCB Part #
- C3647027
- Package
- SOT-23
- Description
- -55℃~+150℃ 1 P-Channel 1.2V 185mΩ@2.5V 2.3A 20V 290pF 34pF 3nC@4.5V 60pF 700mW SOT-23 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LM2301C
- JLCPCB Part #
- C3647027
- Package
- SOT-23
- Description
- -55℃~+150℃ 1 P-Channel 1.2V 185mΩ@2.5V 2.3A 20V 290pF 34pF 3nC@4.5V 60pF 700mW SOT-23 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LM2301C Specifications
LM2301C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Leiditech | |
| Package | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 290pF | |
| Number | 1 P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Gate Charge(Qg) | 3nC@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 34pF | |
| Current - Continuous Drain(Id) | 2.3A | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 60pF | |
| Pd - Power Dissipation | 700mW | |
| RDS(on) | 185mΩ@2.5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM2301C. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LM2301C Documents
LM2301C datasheets or manufacturer documentation.
Datasheet: LM2301C Datasheet (PDF)
LM2301C Schematic Symbol & PCB Footprint
The LM2301C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.