Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. 2G/3G/4G/5G Modules
  6. CLM920 JC3
CLM920 JC3 - 1
CLM920 JC3 - 2
CLM920 JC3 - 3
Extended1/3
* Images are for reference only
CLM920 JC3
Attributes
Value
Manufacturer
YUGE
MFR.Part #
CLM920 JC3
JLCPCB Part #
C3646902
Package
SMD,29x32mm
Description
SMD,29x32mm 2G/3G/4G/5G Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIoT/Communication Modules/2G/3G/4G/5G Modules
ManufacturerYUGE
PackageSMD,29x32mm
Communication FrequencyB3、B1
Operating Temperature-30℃~+75℃
Voltage - Supply3.3V~4.2V
FeaturesPCM voice function、UMTS function、HSPA function、CMUX function、Noise suppression function、Assisted GNSS function
Communication SystemFDD-LTE、TDD-LTE、WCDMA
InterfaceUART、GPIO、SIM card、USB2.0
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. 2G/3G/4G/5G Modules
  6. CLM920 JC3
CLM920 JC3

* Images are for reference only

CLM920 JC3

Extended
Manufacturer

YUGE

MFR.Part #
CLM920 JC3
JLCPCB Part #
C3646902
Package
SMD,29x32mm
Description
SMD,29x32mm 2G/3G/4G/5G Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CLM920 JC3

* Images are for reference only

CLM920 JC3
Extended
Manufacturer

YUGE

MFR.Part #
CLM920 JC3
JLCPCB Part #
C3646902
Package
SMD,29x32mm
Description
SMD,29x32mm 2G/3G/4G/5G Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CLM920 JC3 Specifications

CLM920 JC3 technical specifications, attributes, and parameters.

AttributesValue
CategoryIoT/Communication Modules/2G/3G/4G/5G Modules
ManufacturerYUGE
PackageSMD,29x32mm
Communication FrequencyB3、B1
Operating Temperature-30℃~+75℃
Voltage - Supply3.3V~4.2V
FeaturesPCM voice function、UMTS function、HSPA function、CMUX function、Noise suppression function、Assisted GNSS function
Communication SystemFDD-LTE、TDD-LTE、WCDMA
InterfaceUART、GPIO、SIM card、USB2.0
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CLM920 JC3. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CLM920 JC3 Schematic Symbol & PCB Footprint

The CLM920 JC3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.