Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. 2G/3G/4G/5G Modules
  6. CLM920 KV7
CLM920 KV7 - 1
CLM920 KV7 - 2
CLM920 KV7 - 3
Extended1/3
* Images are for reference only
CLM920 KV7
Attributes
Value
Manufacturer
YUGE
MFR.Part #
CLM920 KV7
JLCPCB Part #
C3646899
Package
SMD,29x32mm
Description
SMD,29x32mm 2G/3G/4G/5G Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIoT/Communication Modules/2G/3G/4G/5G Modules
ManufacturerYUGE
PackageSMD,29x32mm
Communication FrequencyB3、B5、B8、B1、B34、B38、B39、B40、B41
Operating Temperature-30℃~+75℃
Voltage - Supply3.3V~4.2V
FeaturesPCM voice function、CMUX function、Noise suppression function
Communication SystemFDD-LTE、TDD-LTE、Cat.1
InterfaceI2C、UART、GPIO、SIM card、USB2.0
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. 2G/3G/4G/5G Modules
  6. CLM920 KV7
CLM920 KV7

* Images are for reference only

CLM920 KV7

Extended
Manufacturer

YUGE

MFR.Part #
CLM920 KV7
JLCPCB Part #
C3646899
Package
SMD,29x32mm
Description
SMD,29x32mm 2G/3G/4G/5G Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CLM920 KV7

* Images are for reference only

CLM920 KV7
Extended
Manufacturer

YUGE

MFR.Part #
CLM920 KV7
JLCPCB Part #
C3646899
Package
SMD,29x32mm
Description
SMD,29x32mm 2G/3G/4G/5G Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CLM920 KV7 Specifications

CLM920 KV7 technical specifications, attributes, and parameters.

AttributesValue
CategoryIoT/Communication Modules/2G/3G/4G/5G Modules
ManufacturerYUGE
PackageSMD,29x32mm
Communication FrequencyB3、B5、B8、B1、B34、B38、B39、B40、B41
Operating Temperature-30℃~+75℃
Voltage - Supply3.3V~4.2V
FeaturesPCM voice function、CMUX function、Noise suppression function
Communication SystemFDD-LTE、TDD-LTE、Cat.1
InterfaceI2C、UART、GPIO、SIM card、USB2.0
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CLM920 KV7. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CLM920 KV7 Schematic Symbol & PCB Footprint

The CLM920 KV7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.