Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. nSMD003
nSMD003 - 1
nSMD003 - 2
nSMD003 - 3
Extended1/3
* Images are for reference only
nSMD003
Attributes
Value
Manufacturer
TECHFUSE
MFR.Part #
nSMD003
JLCPCB Part #
C3646892
Package
1206
Description
-40℃~+85℃ 0.6mm 1.2s 1.8mm 100mA 20A 3.5mm 30mA 400mW 60V 80Ω 8Ω 1206 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerTECHFUSE
Package1206
Voltage - Max60V
Operating Temperature-40℃~+85℃
Power Dissipation400mW
Time to Trip(Max)1.2s
Length3.5mm
Resistance - Initial (Ri) (Min)8Ω
Trip Current100mA
Hold Current30mA
Height0.6mm
Current - Max20A
Width1.8mm
Resistance - Post Trip (R1) (Max)80Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. nSMD003
nSMD003

* Images are for reference only

nSMD003

Extended
Manufacturer

TECHFUSE

MFR.Part #
nSMD003
JLCPCB Part #
C3646892
Package
1206
Description
-40℃~+85℃ 0.6mm 1.2s 1.8mm 100mA 20A 3.5mm 30mA 400mW 60V 80Ω 8Ω 1206 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

nSMD003

* Images are for reference only

nSMD003
Extended
Manufacturer

TECHFUSE

MFR.Part #
nSMD003
JLCPCB Part #
C3646892
Package
1206
Description
-40℃~+85℃ 0.6mm 1.2s 1.8mm 100mA 20A 3.5mm 30mA 400mW 60V 80Ω 8Ω 1206 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

nSMD003 Specifications

nSMD003 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerTECHFUSE
Package1206
Voltage - Max60V
Operating Temperature-40℃~+85℃
Power Dissipation400mW
Time to Trip(Max)1.2s
Length3.5mm
Resistance - Initial (Ri) (Min)8Ω
Trip Current100mA
Hold Current30mA
Height0.6mm
Current - Max20A
Width1.8mm
Resistance - Post Trip (R1) (Max)80Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the nSMD003. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

nSMD003 Documents

nSMD003 datasheets or manufacturer documentation.

Datasheet: nSMD003 Datasheet (PDF)

nSMD003 Schematic Symbol & PCB Footprint

The nSMD003 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.