Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SMD0603-002
SMD0603-002 - 1
SMD0603-002 - 2
SMD0603-002 - 3
Extended1/3
* Images are for reference only
SMD0603-002
Attributes
Value
Manufacturer
TECHFUSE
MFR.Part #
SMD0603-002
JLCPCB Part #
C3646886
Package
0603
Description
-40℃~+85℃ 200ms 20A 20mA 30V 500mW 70Ω 80mA 8Ω 0603 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerTECHFUSE
Package0603
Operating Temperature-40℃~+85℃
Power Dissipation500mW
Voltage - Max30V
Time to Trip(Max)200ms
Resistance - Initial (Ri) (Min)8Ω
Trip Current80mA
Hold Current20mA
Current - Max20A
Resistance - Post Trip (R1) (Max)70Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SMD0603-002
SMD0603-002

* Images are for reference only

SMD0603-002

Extended
Manufacturer

TECHFUSE

MFR.Part #
SMD0603-002
JLCPCB Part #
C3646886
Package
0603
Description
-40℃~+85℃ 200ms 20A 20mA 30V 500mW 70Ω 80mA 8Ω 0603 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMD0603-002

* Images are for reference only

SMD0603-002
Extended
Manufacturer

TECHFUSE

MFR.Part #
SMD0603-002
JLCPCB Part #
C3646886
Package
0603
Description
-40℃~+85℃ 200ms 20A 20mA 30V 500mW 70Ω 80mA 8Ω 0603 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMD0603-002 Specifications

SMD0603-002 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerTECHFUSE
Package0603
Operating Temperature-40℃~+85℃
Power Dissipation500mW
Voltage - Max30V
Time to Trip(Max)200ms
Resistance - Initial (Ri) (Min)8Ω
Trip Current80mA
Hold Current20mA
Current - Max20A
Resistance - Post Trip (R1) (Max)70Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMD0603-002. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SMD0603-002 Documents

SMD0603-002 datasheets or manufacturer documentation.

Datasheet: SMD0603-002 Datasheet (PDF)

SMD0603-002 Schematic Symbol & PCB Footprint

The SMD0603-002 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.