



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Lite-On | |
| Package | SMD-4P,1.6x0.8mm | |
| Operating Temperature | -30℃~+85℃ | |
| Wavelength - Dominant | 571nm、631nm | |
| Test Current | 20mA | |
| Viewing Angle | 130° | |
| Luminous Intensity | 35mcd、45mcd | |
| Power(Watts) | 75mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Red, Yellow Green | |
| Lens Color | Water Clear | |
| Peak Wavelength | 574nm、639nm | |
| Voltage - Forward(Vf) | 2V、2V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTST-C295KGKRKT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Lite-On | |
| Package | SMD-4P,1.6x0.8mm | |
| Operating Temperature | -30℃~+85℃ | |
| Wavelength - Dominant | 571nm、631nm | |
| Test Current | 20mA | |
| Viewing Angle | 130° | |
| Luminous Intensity | 35mcd、45mcd | |
| Power(Watts) | 75mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Red, Yellow Green | |
| Lens Color | Water Clear | |
| Peak Wavelength | 574nm、639nm | |
| Voltage - Forward(Vf) | 2V、2V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTST-C295KGKRKT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTST-C295KGKRKT datasheets or manufacturer documentation.
Datasheet: LTST-C295KGKRKT Datasheet (PDF)
The LTST-C295KGKRKT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.