SEAM-50-02.0-L-04-1-A-GP-K-TR - 1
SEAM-50-02.0-L-04-1-A-GP-K-TR - 2
SEAM-50-02.0-L-04-1-A-GP-K-TR - 3
Extended1/3
* Images are for reference only

SEAM-50-02.0-L-04-1-A-GP-K-TR

Attributes
Value
Manufacturer
MFR.Part #
SEAM-50-02.0-L-04-1-A-GP-K-TR
JLCPCB Part #
C3644126
Package
SMD,P=1.27mm
Description
1.27mm 4 Gold Surface Mount,Vertical SMD,P=1.27mm Board-to-Board and Backplane Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Board-to-Board and Backplane Connector
ManufacturerSamtec
PackageSMD,P=1.27mm
Number of Rows4
System Fit Height7mm、8mm、8.5mm、9.5mm
Connection TypeSlot Type Butting
Contact PlatingGold
Contact MaterialCopper alloy
Number of Pins500P
Pitch1.27mm
Supplementary FeaturesWith column
Mounting TypeSurface Mount,Vertical