WR12X5360FTL - 1
WR12X5360FTL - 2
WR12X5360FTL - 3
WR12X5360FTL - 4
Extended1/4
* Images are for reference only
WR12X5360FTL
Attributes
Value
Manufacturer
MFR.Part #
WR12X5360FTL
JLCPCB Part #
C364152
Package
1206
Description
-55℃~+155℃ 200V 250mW 536Ω Thick Film Resistor ±1% ±100ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerWalsin Tech Corp
Package1206
Resistance536Ω
Operating Temperature-55℃~+155℃
Power(Watts)250mW
TypeThick Film Resistor
Voltage-Supply(Max)200V
Tolerance±1%
Temperature Coefficient±100ppm/℃