Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. SLO1235HR68MTT
SLO1235HR68MTT - 1
SLO1235HR68MTT - 2
SLO1235HR68MTT - 3
SLO1235HR68MTT - 4
Extended1/4
* Images are for reference only
SLO1235HR68MTT
Attributes
Value
Manufacturer
Sunltech Tech
MFR.Part #
SLO1235HR68MTT
JLCPCB Part #
C364096
Package
SMD,14.4x12.8mm
Description
1.9mΩ 23A 40A 680nH ±20% SMD,14.4x12.8mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerSunltech Tech
PackageSMD,14.4x12.8mm
Current - Saturation(Isat)40A
Inductance680nH
Tolerance±20%
Current Rating23A
Application GradeConsumer grade
DC Resistance(DCR)1.9mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. SLO1235HR68MTT
SLO1235HR68MTT

* Images are for reference only

SLO1235HR68MTT

Extended
Manufacturer

Sunltech Tech

MFR.Part #
SLO1235HR68MTT
JLCPCB Part #
C364096
Package
SMD,14.4x12.8mm
Description
1.9mΩ 23A 40A 680nH ±20% SMD,14.4x12.8mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SLO1235HR68MTT

* Images are for reference only

SLO1235HR68MTT
Extended
Manufacturer

Sunltech Tech

MFR.Part #
SLO1235HR68MTT
JLCPCB Part #
C364096
Package
SMD,14.4x12.8mm
Description
1.9mΩ 23A 40A 680nH ±20% SMD,14.4x12.8mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SLO1235HR68MTT Specifications

SLO1235HR68MTT technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerSunltech Tech
PackageSMD,14.4x12.8mm
Current - Saturation(Isat)40A
Inductance680nH
Tolerance±20%
Current Rating23A
Application GradeConsumer grade
DC Resistance(DCR)1.9mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SLO1235HR68MTT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SLO1235HR68MTT Documents

SLO1235HR68MTT datasheets or manufacturer documentation.

Datasheet: SLO1235HR68MTT Datasheet (PDF)

SLO1235HR68MTT Schematic Symbol & PCB Footprint

The SLO1235HR68MTT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.