Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. SCW2012F4R7KST
SCW2012F4R7KST - 1
SCW2012F4R7KST - 2
SCW2012F4R7KST - 3
SCW2012F4R7KST - 4
Extended1/4
* Images are for reference only
SCW2012F4R7KST
Attributes
Value
Manufacturer
Sunltech Tech
MFR.Part #
SCW2012F4R7KST
JLCPCB Part #
C364078
Package
0805
Description
12@7.9MHz 2.05Ω 250mA 4.7uH 85MHz Wire-wound chip inductor ±10% 0805 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerSunltech Tech
Package0805
Inductance4.7uH
TypeWire-wound chip inductor
Q @ Frequency12@7.9MHz
Frequency - Self Resonant85MHz
Tolerance±10%
Current Rating250mA
DC Resistance(DCR)2.05Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. SCW2012F4R7KST
SCW2012F4R7KST

* Images are for reference only

SCW2012F4R7KST

Extended
Manufacturer

Sunltech Tech

MFR.Part #
SCW2012F4R7KST
JLCPCB Part #
C364078
Package
0805
Description
12@7.9MHz 2.05Ω 250mA 4.7uH 85MHz Wire-wound chip inductor ±10% 0805 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCW2012F4R7KST

* Images are for reference only

SCW2012F4R7KST
Extended
Manufacturer

Sunltech Tech

MFR.Part #
SCW2012F4R7KST
JLCPCB Part #
C364078
Package
0805
Description
12@7.9MHz 2.05Ω 250mA 4.7uH 85MHz Wire-wound chip inductor ±10% 0805 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCW2012F4R7KST Specifications

SCW2012F4R7KST technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerSunltech Tech
Package0805
Inductance4.7uH
TypeWire-wound chip inductor
Q @ Frequency12@7.9MHz
Frequency - Self Resonant85MHz
Tolerance±10%
Current Rating250mA
DC Resistance(DCR)2.05Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SCW2012F4R7KST. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SCW2012F4R7KST Documents

SCW2012F4R7KST datasheets or manufacturer documentation.

Datasheet: SCW2012F4R7KST Datasheet (PDF)

SCW2012F4R7KST Schematic Symbol & PCB Footprint

The SCW2012F4R7KST schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.