


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Board-to-Board and Backplane Connector | |
| Manufacturer | Amphenol ICC | |
| Package | Plugin | |
| Number of Rows | 7 | |
| Connection Type | Pinhole connection | |
| Number of Pins | 175P | |
| Contact Material | Phosphor bronze | |
| Pitch | 2mm | |
| Gender | Male | |
| Mounting Type | Through Hole |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HM2P08PD5111N9LF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Board-to-Board and Backplane Connector | |
| Manufacturer | Amphenol ICC | |
| Package | Plugin | |
| Number of Rows | 7 | |
| Connection Type | Pinhole connection | |
| Number of Pins | 175P | |
| Contact Material | Phosphor bronze | |
| Pitch | 2mm | |
| Gender | Male | |
| Mounting Type | Through Hole |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HM2P08PD5111N9LF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HM2P08PD5111N9LF datasheets or manufacturer documentation.
Datasheet: HM2P08PD5111N9LF Datasheet (PDF)
The HM2P08PD5111N9LF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.