



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Wuxi Chipown Micro-electronics | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Working Mode | DCM、QR | |
| Isolation | Isolation | |
| Features | Over Voltage Protection、Under Voltage Protection | |
| Topology | Flyback | |
| Voltage - Breakdown | 60V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PN8305LSEC-R1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Wuxi Chipown Micro-electronics | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Working Mode | DCM、QR | |
| Isolation | Isolation | |
| Features | Over Voltage Protection、Under Voltage Protection | |
| Topology | Flyback | |
| Voltage - Breakdown | 60V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PN8305LSEC-R1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PN8305LSEC-R1 datasheets or manufacturer documentation.
Datasheet: PN8305LSEC-R1 Datasheet (PDF)
The PN8305LSEC-R1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.