



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | STE(Songtian Elec) | |
| Package | Plugin,P=5mm | |
| Operating Temperature | -40℃~+155℃ | |
| Steady State Current (Max) | 1A | |
| Resistance @ 25℃ | 5Ω | |
| Pitch | 5mm | |
| Resistance Tolerance | ±20% | |
| B Constant Tolerance | ±10% | |
| B Constant (25℃/50℃) | 2500K |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MF0505001M4BN0FPB0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | STE(Songtian Elec) | |
| Package | Plugin,P=5mm | |
| Operating Temperature | -40℃~+155℃ | |
| Steady State Current (Max) | 1A | |
| Resistance @ 25℃ | 5Ω | |
| Pitch | 5mm | |
| Resistance Tolerance | ±20% | |
| B Constant Tolerance | ±10% | |
| B Constant (25℃/50℃) | 2500K |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MF0505001M4BN0FPB0. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MF0505001M4BN0FPB0 datasheets or manufacturer documentation.
Datasheet: MF0505001M4BN0FPB0 Datasheet (PDF)
The MF0505001M4BN0FPB0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.