


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | Texas Instruments | |
| Package | TO-92-2 | |
| Detection Temperature Range | -50℃~+150℃ | |
| Voltage - Supply | 2V~5.5V | |
| Tolerance | ±0.5℃ | |
| Features | Low EMI architecture | |
| Temperature Conversion Time | 54ms | |
| Interface | 1-Wire Bus |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMT01LPG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | Texas Instruments | |
| Package | TO-92-2 | |
| Detection Temperature Range | -50℃~+150℃ | |
| Voltage - Supply | 2V~5.5V | |
| Tolerance | ±0.5℃ | |
| Features | Low EMI architecture | |
| Temperature Conversion Time | 54ms | |
| Interface | 1-Wire Bus |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMT01LPG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LMT01LPG datasheets or manufacturer documentation.
Datasheet: LMT01LPG Datasheet (PDF)
The LMT01LPG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.